Samtec SL-132-TT-11

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-132-TT-11.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-8.03%

CAD Models

Download Samtec SL-132-TT-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
Samtec SS Series Board-to-Board Receptacle, 2.54mm Pitch, 32-Pin, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Solder, SS Series, Beryllium Copper
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts"
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts

Descriptions

Descriptions of Samtec SL-132-TT-11 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
".100"" Low Profile Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch32pSingle row female screw machine socket plate, SLseries, right angle, Through hole mounting
SOCKET STRIP 2.54MM 32POS SL-132-TT-11
LO PRO. MACHINE SOCKET STRIP .100
CONNECTOR, RCPT, 32POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: SL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-132-TT-11.
  • SL132TT11