Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SHF-110-01-L-D-TH

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SHF-110-01-L-D-TH.

Samtec

Technical Drawing4 pages8 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-27.66%

CAD Models

Download Samtec SHF-110-01-L-D-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of Samtec SHF-110-01-L-D-TH provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SAMTEC SHF-110-01-L-D-TH Wire-To-Board Connector, SHF Series, Through Hole, Header, 20 Contacts, 1.27 mm
2 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Samtec 1.27mmpitch20pDouble row pin header Wire-to-board connector, SHFseries, Straight, Through hole mounting
1.27 mm ( 0.050"") Shrouded IDC Header
PCB HEADER, 20POS, 2ROW, 1.27MM, THT; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: SHF Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHF-110-01-L-D-TH.
  • SHF11001LDTH