Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-110-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTS Series
$ 1.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-110-01-F-D.

Farnell

Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Samtec

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-26.36%

CAD Models

Download Samtec FTS-110-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.639
$ 1.7
$ 1.7
Stock
2,288
26,961
26,961
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec FTS-110-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
"Micro Low Profile Header Strips"
Cuttable,Header,Push-Pull 2 20pin Push-pull type Male Pin Black Through hole mounting 12.7mm(Length)*3.42mm(height)
MICRO TERMINAL STRIP .050"" (1,27MM)
CONNECTOR, HEADER, 1.27MM, THT, 20WAY

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-110-01-F-D.
  • FTS-110-01-F-D..
  • FTS11001FD