Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFML-107-T1-S-D-LC

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount

$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-107-T1-S-D-LC.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-80.40%

CAD Models

Download Samtec SFML-107-T1-S-D-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.67
Stock
450
27
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 5+5 contacts"
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
HARWIN 1.27mmpitch10pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Samtec SFML-107-T1-S-D-LC provided by its distributors.

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount
".050"" Tiger Eye™ High-Reliability Locking Socket Strip"
SAMTEC SFML-107-T1-S-D-LC Wire-To-Board Connector, SFML Series, 14 Contacts, Receptacle, 1.27 mm, Solder, 2 Rows
Locking Ramp,Receptacle 1.27mm 2 14pin 3.2A 760nm gold Black Through hole mounting 12.83mm(Length)*3.68mm(height)
|Samtec, Inc. SFML-107-T1-S-D-LC
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.