Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMC-103-02-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Solder, Tiger Eye SFMC Series
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-103-02-L-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+32.33%

CAD Models

Download Samtec SFMC-103-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.062
$ 1.31
$ 1.31
Stock
9,113
7,888
7,888
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull,Receptacle 1.27mm 2 6pin 5.2A 510nm gold Black Through hole mounting
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 3+3 contacts"
3+3 Pos. Female Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3200345

Descriptions

Descriptions of Samtec SFMC-103-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Solder, Tiger Eye SFMC Series
Samtec SFMC Series 1.27mm Pitch 6-Pin Dual Row Header, Flexible Pin Header, Right Angle, SMD
".050"" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip"
Connector, Rcpt, 6Pos, 2Row, 1.27Mm; |Samtec, Inc. SFMC-103-02-L-D
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD Layer
1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 6P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC10302LD