What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SFM-106-T1-F-D

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-106-T1-F-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages10 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFM-106-T1-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.383
$ 2.19
$ 2.19
Stock
3,327
3,710
3,710
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-106-01-L-D
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Solder, Tiger Eye SFM Series
Amphenol Communications Solutions20021321-00012T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021311-00014T4LF
Conn Socket Strip Receptacle 14 POS 1.27mm Solder ST Through Hole

Descriptions

Descriptions of Samtec SFM-106-T1-F-D provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 12P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.