What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SFM-106-01-L-D

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Solder, Tiger Eye SFM Series
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-106-01-L-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-33.33%

CAD Models

Download Samtec SFM-106-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.53
$ 2.53
Stock
23,621
24
24
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-106-01-L-D
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
High-Reliability Tiger Eye Socket Strips Rohs Compliant: Yes |Samtec, Inc. SFM-106-T1-L-D
Amphenol Communications Solutions20021321-00012T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021311-00014T4LF
Conn Socket Strip Receptacle 14 POS 1.27mm Solder ST Through Hole

Descriptions

Descriptions of Samtec SFM-106-01-L-D provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Solder, Tiger Eye SFM Series
"High-Reliability Tiger Eye™ Socket Strips
Push-Pull,Receptacle 1.27mm 2 12pin 3.2A 250nm 11.56mm*3.68mm
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 12P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.