Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-106-01-F-S

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-106-01-F-S.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Newark

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SFM-106-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.58
Stock
42,227
46,094
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SLM Series
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
1.27mm (0.05) Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 6 contacts"
7 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5000745

Descriptions

Descriptions of Samtec SFM-106-01-F-S provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
1.27mm Single Row Tin 3.2A -55鈩儈+125鈩 6P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.