Samtec SDL-102-T-12

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SDL-102-T-12.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

CAD Models

Download Samtec SDL-102-T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
TE Connectivity5-534206-2
Board-Board Connector, Receptacle, 4 Pos; |Te Connectivity Amp 5-534206-2
Amphenol Communications Solutions76342-304LF
36 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Amphenol Communications Solutions71991-302LF
Bottom/Top Entry, Push-Pull, Receptacle, 4-Pin, Female Socket, Blue, TH, 5mm L × 7.82mm H

Descriptions

Descriptions of Samtec SDL-102-T-12 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
RECEPTACLE, 2.54MM, DUAL, 4WAY; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact
RECEPTACLE, 2.54MM, DUAL, 4WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:4; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SDL; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:1A; External Length / Height:2.41mm; Insulator Material:Glass Filled Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDL102T12