What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SCRE-01

Samtec RJ45interface SCREseries, Mother seatRJ45 Connector, Panel Mount Single Port, Cat5e
$ 7.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCRE-01.

element14 APAC

Datasheet1 page19 years ago
Datasheet1 page20 years ago

HQonline

Toby Electronics

element14

Inventory History

3 month trend:
-5.36%

CAD Models

Download Samtec SCRE-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity208283-4
Circular Plastic Connector, Receptacle w/Sockets (Reverse Sex),PCB Mount, 4 Pos.
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SCRE-01 provided by its distributors.

Samtec RJ45interface SCREseries, Mother seatRJ45 Connector, Panel Mount Single Port, Cat5e
Modular Connectors / Ethernet Connectors Ethernet Panel Mount Assembly
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount
cat5e Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
"AccliMate™ IP68 Sealed Circular Ethernet Panel Mount Receptacle"
Connector Telephone/Telecom RCP 8 POS ST Panel Mount 8 Terminal 1 Port
RECEPTACLE, ETHERNET; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Panel Mount; Connector Orient

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCRE01