Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec S2M-110-02-S-D

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts

$ 4.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-110-02-S-D.

Samtec

Technical Drawing4 pages6 years ago
Datasheet1 page9 years ago
Technical Drawing4 pages10 years ago

Sager Electronics

Farnell

JRH Electronics

CAD Models

Download Samtec S2M-110-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Samtec 2mmpitch20pDouble row female Board to Board, TLEseries, Straight, surface mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Socket (02)
HIROSE ELECTRICDF11CZ-20DS-2V(22)
Wire-To-Board Connector, DF11 Series, Surface Mount, Receptacle, 20, 2 mm, Tin Plated Contacts

Descriptions

Descriptions of Samtec S2M-110-02-S-D provided by its distributors.

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
High Reliability Tiger Eye™ Discrete Wir
CONNECTOR, RECEPTACLE, 2MM, 20WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.