Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec S2M-107-01-L-D

PCB Receptacle, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye S2M Series
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-107-01-L-D.

Electro Sonic

Datasheet1 page7 years ago

Samtec

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-3.72%

CAD Models

Download Samtec S2M-107-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 7+7 contacts
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQW Series, Phosphor Bronze

Descriptions

Descriptions of Samtec S2M-107-01-L-D provided by its distributors.

PCB Receptacle, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye S2M Series
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
Samtec 2mmpitch14pDouble row female wire to board, S2Mseries, right angle, Through hole mounting
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
SAMTEC - S2M-107-01-L-D - CONNECTOR, RECEPTACLE, 2MM, 14WAY
CONN SOCKET 14POS 0.079 GOLD PCB
PCB RCPT, 14POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: S2M Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.