Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MTSW-106-07-S-T-200

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, MTSW Series, Unshrouded

$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-106-07-S-T-200.

Samtec

Datasheet2 pages9 years ago
Technical Drawing1 page12 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-27.32%

CAD Models

Download Samtec MTSW-106-07-S-T-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 0.718
Stock
10,646
10,957
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
18
18
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Tin
Housing Material
-
-
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

18pin 2.54mm 3 Connector 250nm gold Black Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, HMTSW Series
Stacking Board Connector, DW Series, 18 Contacts, Header, 2.54 mm, Through Hole, 3 Rows

Descriptions

Descriptions of Samtec MTSW-106-07-S-T-200 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, MTSW Series, Unshrouded
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Variable Height PCB Header Strips
18pin 2.54mm 3 2.54mm Cuttable,Header,Push-Pull 3A 760nm
PIN HEADER, 18POS, 3ROW, 2.54MM, THT;
MODIFIED .025"" SQ. POST HEADER .100
|Samtec, Inc. MTSW-106-07-S-T-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10607ST200