Samtec MMT-103-01-L-SH

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMT-103-01-L-SH.

Samtec

Datasheet1 page9 years ago
Technical Drawing6 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MMT-103-01-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.346
$ 0.346
Stock
415
51,001
51,001
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series
HIROSE ELECTRICDF59-3S-2V(51)
CONN SSL RCPT 3POS 2MM SOLDER / 2mm Pitch, Multi Functional Connector System
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, TSM Series
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
Amphenol Communications Solutions95000-103LF
Conn Wire to Board HDR 3 POS 2mm Solder RA SMD Bulk

Descriptions

Descriptions of Samtec MMT-103-01-L-SH provided by its distributors.

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD
Header,Push-Pull 1 3pin Push-pull type Male Pin Black SMD,P=2mm,Horizontal SMD SMD mount 6mm(Length)*7.99mm(height)
2MM HORIZONTAL SMT HEADERS (.0787"")
3A Horizontal attachment Tin 3P -55鈩儈+125鈩 2mm Black Single Row Phosphor Bronze SMD,P=2mm,Surface Mount锛孯ight Angle Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMT-10301LSH
  • MMT10301LSH