Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-122-01-F-DH

2mm 2mm Double Row Tin 3.9A -55鈩儈+125鈩 44P Bend insert 4mm Push-Pull, P=2mm Female Headers ROHS
$ 5.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-122-01-F-DH.

Newark

Datasheet1 page9 years ago

Samtec

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+21.51%

CAD Models

Download Samtec MMS-122-01-F-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.105
$ 5.08
Stock
19,671
46,505
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
44
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 44 Contacts, Solder, SQT Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Stackers & Spacers, Socket Strip, 2 mm, 44 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-122-01-F-DH provided by its distributors.

2mm 2mm Double Row Tin 3.9A -55鈩儈+125鈩 44P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Conn Socket Strip SKT 44 POS 2mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Sckt Strp Skt 44 Pos 2Mm Sldr Ra Th Rohs Compliant: Yes
Push-Pull,Receptacle 2 44pin Push-pull type Female Socket Black Through hole mounting 44.56mm(Length)*4.7mm(height)
SOCKET STRIP 2.00MM 22POS 2ROW HORZ
CONN RCPT 44P 0.079 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS12201FDH