Molex 75783-0132

I-Pass Receptacle Connector 36-Pin 0.8mm Solder Right Angle SMD 36-Terminal 1-Port iPass™ T/R
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75783-0132.

Upverter

Datasheet2 pages6 years ago
Datasheet13 pages8 years ago

Molex

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
+12.54%

CAD Models

Download Molex 75783-0132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2026-12-12
LTD Date2027-03-12
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

TE Connectivity1888019-4
SAS Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity5-1734857-5
Card Edge Conn, Sgl Side, 36Pos, Solder; |Amp Te Connectivity 5-1734857-5
Amphenol Communications Solutions10061913-100CLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight, Solder
Amphenol Communications Solutions10061913-100PLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight

Descriptions

Descriptions of Molex 75783-0132 provided by its distributors.

I-Pass Receptacle Connector 36-Pin 0.8mm Solder Right Angle SMD 36-Terminal 1-Port iPass™ T/R
CONN, MINI SAS, R/A RCPT, 36POS, SMT; No. of Contacts: 36Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Surface Mount, Through Hole; Product Range: iPass 75783 Series; Connector Mounting: PCB Moun
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 1.96mm, Universal Key

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757830132
  • 75783-0132.
  • 75783-0132..
  • 757830132
  • 757830132.