Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec LST-119-07-T-D

Pin Header, Hermaphroditic, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole, LST Series
$ 2.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LST-119-07-T-D.

Farnell

Datasheet1 page11 years ago

Sager Electronics

Newark

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, CES Series
TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
HARWIN 2.54mmpitch40pDouble row female Bus bar, right angle, Through hole mounting
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Te Connectivity Amp 1-215307-6

Descriptions

Descriptions of Samtec LST-119-07-T-D provided by its distributors.

Pin Header, Hermaphroditic, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole, LST Series
Headers & Wire Housings
SOCKET, 2.54MM, 38WAY
Socket, 2.54Mm, 38 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Contact Termination Type:Through Hole; Product Range:Lst Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. LST-119-07-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.