Samtec ISDF-20-D-M

Connector Housing, Dual Row, ISDF Series, Receptacle, 40 Positions, 1.27 mm
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-20-D-M.

Samtec

Datasheet1 page7 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-26.26%

CAD Models

Download Samtec ISDF-20-D-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
Conn Housing Pl 30 Pos 1.27Mm St Rohs Compliant: Yes |Samtec ISDF-15-D-M.

Descriptions

Descriptions of Samtec ISDF-20-D-M provided by its distributors.

Connector Housing, Dual Row, ISDF Series, Receptacle, 40 Positions, 1.27 mm
1.27mm 2 1.27mm P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Samtec Crimp Connector Housing, 40 Pos, 1.27mm Pitch, 2 Row
Receptacle, 1.27Mm, Crimp, 40Way; |Samtec, Inc. ISDF-20-D-M
Conn Housing PL 40 POS 1.27mm Crimp ST Black Tube
Samtec ISDF-20-D-M 圧着コネクタハウジング
RS APAC
Crimping Terminal Rubber Shell
CONN INSULATOR HSG 40POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF20DM