Molex 501189-3010

Conn Housing RCP 30 POS 1mmCrimp STCable Mount White Pico-Clasp™ Bag
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501189-3010.

IHS

Datasheet3 pages6 years ago

HQonline

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Molex 501189-3010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 50 Circuits, White
TE Connectivity215079-4
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178710-6
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry Thru-Hole T/R

Descriptions

Descriptions of Molex 501189-3010 provided by its distributors.

Conn Housing RCP 30 POS 1mmCrimp STCable Mount White Pico-Clasp™ Bag
1mm 2x15P 15 2 2.66mm With locking buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; 5011893010; MOLEX; 2; 30; 30; Yes
Connector Housing, Receptacle, 30 Contacts, 2 Rows, 1 mm, 501189 Series, Nylon, Pico-Clasp, White
1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 30 Circuits, White
PICO-CLASP SERIES 1MM PITCH 30 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 501189
Pico-Clasp Housing, Receptacle, 30 Poles, 2 Rows, 1mm Pitch
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle
CONN HOUSING, RCPT, 30POS, 1MM, WHITE;
Headers & Wire Housings PICOCLASP 1.00MM HSG 02X15P
Cross Referenced to MOLEX - Part MOL501189-3010
Locking Ramp Receptacle 2-Pos 30-Pin Female Socket Crimp White Wire Mount Free Hanging TH, 16.7mm × 7.01mm × 7.01mm
1.00MM PITCH PICO CLASP 30CIRC
CONN HOUSING, RCPT, 30POS, 1MM, WHITE; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501189 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501189-3010.
  • 5011893010