What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ISDF-07-S-M

SAMTEC ISDF-07-S-M Connector Housing, Single Row, ISDF Series, Receptacle, 7 Ways, 1.27 mm

$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-07-S-M.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+955%

CAD Models

Download Samtec ISDF-07-S-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SLM Series
Telecom And Datacom Connector, 29 Contact(S), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec ISDF-07-S-M provided by its distributors.

SAMTEC ISDF-07-S-M Connector Housing, Single Row, ISDF Series, Receptacle, 7 Ways, 1.27 mm
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Conn Housing PL 7 POS 1.27mm Crimp ST Cable Mount Black Tube
RECEPTACLE, 1.27MM, CRIMP, 7WAY;
CONN INSULATOR HSG 7POS 1.27MM
Insulator,Latch Lock 1 7pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 9.27mm(Length)*5.08mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.