Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ISD2-10-D-M

Connector Housing, Dual Row, ISD2 Series, Receptacle, 20 Positions, 2 mm
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISD2-10-D-M.

Master Electronics

Datasheet1 page7 years ago

Samtec

Farnell

Newark

Toby Electronics

Inventory History

3 month trend:
-46.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch4pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, CLT Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TLE Series

Descriptions

Descriptions of Samtec ISD2-10-D-M provided by its distributors.

Connector Housing, Dual Row, ISD2 Series, Receptacle, 20 Positions, 2 mm
Samtec Crimp Connector Housing, 20road, 2mmPitch, 2line
"2.00 mm Tiger Eye™ Discrete Wire Socket Housing"
Conn Housing RCP 20 POS 2mmCrimp STCable Mount Black Tube
Rcpt Housing, 20Pos, Lcp, 2Mm; |Samtec, Inc. ISD2-10-D-M
Housings (Wire To Board / Wire To Wire ) ROHS
RECEPTACLE, 2MM, CRIMP, 20WAY; Product Range:ISD2 Series; Gender:Receptacle; No. of Positions:20Ways; Pitch Spacing:2mm; For Use With:CC81 Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); Contact Material:Beryllium Copper; Contact Plating:Silver Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:20Contacts; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISD2-10-D-M.
  • ISD210DM