Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPT1-105-01-S-D

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPT1-105-01-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page20 years ago

Master Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+48.23%

CAD Models

Download Samtec IPT1-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.976
$ 1.34
Stock
41,178
61,545
Authorized Distributors
6
6
Connector Type
Male Pin
-
Gender
Male
Male
Fuse
-
-
Current Rating
-
9 A
Orientation
Straight
Straight
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

".100"" Mini Mate® Isolated Power Terminal Header"
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TLW Series
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec IPT1-105-01-S-D provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
".100"" Mini Mate® Isolated Power Connector Terminal Strip"
Board To Board Connector, Header, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Ipt1 Series Rohs Compliant: Yes |Samtec IPT1-105-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT1-105--01-S-D
  • IPT1-105-01-S-D.
  • IPT110501SD