What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec IPD1-03-S-K-M

Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-03-S-K-M.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Newark

Sager Electronics

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
+16.98%

CAD Models

Download Samtec IPD1-03-S-K-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5557785-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An

Descriptions

Descriptions of Samtec IPD1-03-S-K-M provided by its distributors.

Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Loose Piece
Ipd1-03-S-K-M/ Bulk; |Samtec, Inc. IPD1-03-S-K-M
Latch Lock,Receptacle 1 3pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting 9.02mm(Length)
PITCH WIRE TO BOARD / WIRE TO WIREHEADE;
2.54MM MINI MATE DIS.WIRE CBLE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.