Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICF-324-T-O

IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-324-T-O.

Toby Electronics

Technical Drawing1 page17 years ago
Datasheet1 page8 years ago

Newark

Farnell

Sager Electronics

Alternate Parts

Price @ 1000
$ 2
$ 2.142
Stock
1
13
Authorized Distributors
6
6
Connector Type
-
-
Number of Contacts
24
24
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
Copper
Copper
Contact Plating
Tin
Tin
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ICF-324-T-O provided by its distributors.

IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 1.91 mm, Beryllium Copper
".100"" Surface Mount Screw Machine DIP Socket"
SMT DIP SOCKET .100"" (2,54MM)
RECEPTACLE, 2.54MM, SMT, 24WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF324TO