Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICF-308-TM-O

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-308-TM-O.

Toby Electronics

Technical Drawing1 page17 years ago
Datasheet1 page8 years ago

Sager Electronics

Arrow Electronics

CAD Models

Download Samtec ICF-308-TM-O symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.997
$ 0.997
Stock
1
74,115
74,115
Authorized Distributors
6
6
6
Connector Type
-
DIP, Socket
DIP, Socket
Number of Contacts
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Contact Material
Copper
Nickel, Tin
Nickel, Tin
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)

Descriptions

Descriptions of Samtec ICF-308-TM-O provided by its distributors.

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube
SMT DIP SOCKET .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF308TMO