Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSW-108-07-S-S

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-108-07-S-S.

Farnell

Datasheet2 pages9 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+25.33%

CAD Models

Download Samtec HTSW-108-07-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.491
$ 0.491
Stock
31,753
132,114
132,114
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, MTSW Series
TE Connectivity / AMP5-146277-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-146281-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of Samtec HTSW-108-07-S-S provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
"High Temperature PCB Header Strips
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, HTSW Series
HTSW - Samtec 2.54mm High-Temp Terminal Strip / Header
PIN HEADER, 8POS, 1ROW, 2.54MM, THT;
HI TEMP .025"" SQ. POST HEADER .100
8pin 2.54mm 1 Header,Push-Pull 6.3A 760nm gold Natural color Through hole mounting 20.32mm(Length)*2.54mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW10807SS