Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSW-106-07-L-S

Samtec 2.54mmpitch6pSingle row pin header, HTSWseries, right angle, Through hole mounting
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-106-07-L-S.

Samtec

Datasheet2 pages9 years ago
Technical Drawing7 pages14 years ago

Sager Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-28.13%

CAD Models

Download Samtec HTSW-106-07-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.36
$ 0.36
Stock
50,104
29,197
29,197
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146280-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions77311-101-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions77311-118-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Samtec HTSW-106-07-L-S provided by its distributors.

Samtec 2.54mmpitch6pSingle row pin header, HTSWseries, right angle, Through hole mounting
HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~125C Varies by WireGAuge 550V 2.48mm
SAMTEC HTSW-106-07-L-S Board-To-Board Connector, Vertical, HTSW Series, Through Hole, Header, 6 Contacts, 2.54 mm
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
"High Temperature PCB Header Strips
Conn Unshrd Hdr Hdr 6 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
PIN HEADER, 6POS, 1ROW, 2.54MM, THT;
HI TEMP .025"" SQ. POST HEADER .100
HEADER, 2.54MM, VERTICAL THT, 6WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-106-07-L-S.
  • HTSW106-07-L-S
  • HTSW10607LS