Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-145-59-G-D

Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 10.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-145-59-G-D.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.32%

Alternate Parts

Price @ 1000
$ 10.018
$ 9.896
Stock
483
473
Authorized Distributors
6
6
Gender
Male
-
Pitch
1.27 mm
-
Number of Positions
-
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 90 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD Tube
90pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm gold Black Through hole mounting
Amphenol Communications Solutions20021111-00090T4LF
Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87402-145LF
Conn Shrouded Header HDR 90 POS 1.27mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions87402-145
90pin 1.27mm 2 1.27mm Header,Push-Pull 1A(DC) 760nm gold Through hole mounting 66.93mm(Length)

Descriptions

Descriptions of Samtec HTMS-145-59-G-D provided by its distributors.

Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
90pin 1.27mm 2 2.54mm Header,Push-Pull 5A 250nm
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS14559GD