Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-134-01-S-D

Conn Unshrouded Header HDR 68 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 5.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-134-01-S-D.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.27%

Alternate Parts

Price @ 1000
$ 5.593
$ 5.908
$ 5.908
Stock
623
625
625
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pak 50P50E RoHS Compliant 2006 Male Connector Plug UL94V-0 85C 500mA 10.0muin 0.25mum
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole Right Angle, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, FTS Series
HIROSE ELECTRICFX2B-68PA-1.27DSA(71)
Plug Solder pad 2 68pin Polyamide (PA) 500mA gold center mounting,Through hole mounting
HIROSE ELECTRICFX2B-68PA-1.27DS(71)
Conn Board to Board HDR 68 POS 1.27mm Solder RA Thru-Hole Individual

Descriptions

Descriptions of Samtec HTMS-134-01-S-D provided by its distributors.

Conn Unshrouded Header HDR 68 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
68pin 1.27mm 2 2.54mm Header,Push-Pull 5A 760nm
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS13401SD