Samtec HTMS-112-02-T-S

12-Pin, 1.27mm Pitch, Header, Push-Pull, 5A, Tin, TH, 15.24mm (L) × 2.48mm (H)
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-112-02-T-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-51.65%

Alternate Parts

Price @ 1000
$ 0.589
$ 1.35
$ 1.35
Stock
1,305
15,568
15,568
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
1.27mm Pitch Picoflex PF-50 Header, Right-Angle, Low Profile, with Kinked PC Tails, 12 Circuits
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 12 Circuits, Tin (Sn) Plating
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 12 WAY, 1 ROW, 1.27MM PITCH

Descriptions

Descriptions of Samtec HTMS-112-02-T-S provided by its distributors.

12-Pin, 1.27mm Pitch, Header, Push-Pull, 5A, Tin, TH, 15.24mm (L) × 2.48mm (H)
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.