Molex 90814-0012

Picoflex Series, Surface Mount Idc Connector Plug, 12 Way, 1 Row, 1.27MM Pitch
$ 0.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0012.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Molex 90814-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2007-11-02
LTD Date2007-11-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

12pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 19.02mm(Length)*6.9mm(height)
Pin Header, 14 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Molex IDC Connector, Picoflex Series, Plug, 10-Pos, 1.27mm Pitch, Surface Mount
HIROSE ELECTRICDF13C-12P-1.25V(21)
Hirose DF13 Series Wire-to-Board Connector, 12-Pin Header, 1.25mm Pitch, Right Angle, SMD
HIROSE ELECTRICDF13B-12P-1.25V(50)
Conn Shrouded Header M 12 POS 1.25mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF50A-12P-1V(51)
Header, 12-Pin, 1mm Pitch, Push-Pull, 1A, Gold Plated, Black, SMD, 15.25mm L

Descriptions

Descriptions of Molex 90814-0012 provided by its distributors.

PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 12 WAY, 1 ROW, 1.27MM PITCH
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 12 Circuits, Tube, Natural
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Wire-Board Connector, Header, 12 Position, 1.27Mm; Rango De Producto:Serie Picoflex 90814; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:1.27Mm; Contacto, Chapado:Estaño |Molex 90814-0012
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Brass Gender of contacts: Male Housing Material: Glass Fibre (GF) / Polyester Pitch: 1.27 mm Series: Picoflex® Poles: 12 Rated current: 1.2 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140012
  • 908140012