Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-108-01-S-S

Header,Push-Pull 1 8pin Male Pin Black Through hole mounting 10.16mm(Length)*2.48mm(height)
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-108-01-S-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-20.41%

Alternate Parts

Price @ 1000
$ 1.008
$ 0.903
$ 0.903
Stock
2,318
15,456
15,456
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits, Selective Gold (Au) Plating, Tube Packaging
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec HTMS-108-01-S-S provided by its distributors.

Header,Push-Pull 1 8pin Male Pin Black Through hole mounting 10.16mm(Length)*2.48mm(height)
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
5A Tin Direct Insert 8P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10801SS