Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-107-01-T-S

Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-107-01-T-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.31%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.856
$ 0.856
Stock
2,290
33,758
33,758
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Plug
Molex IDCConnector, Picoflexseries, Male plug, 6road, 1.27mmPitch, Through hole mounting
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits, Tin (Sn) Plating, Tube Packaging

Descriptions

Descriptions of Samtec HTMS-107-01-T-S provided by its distributors.

Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
7pin 1.27mm 1 Header,Push-Pull 5A
MICRO TERMINAL STRIP .050"" X .100
Tin 5A Direct Insert Policy 2.54mm 7P 5.84mm -55鈩儈+105鈩 3.05mm 1.27mm Single Row Phosphor Bronze Black Plugin,P=1.27mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10701TS