Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTMS-102-02-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, HTMS Series

$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-102-02-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec HTMS-102-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.36
$ 0.36
Stock
2,516
3,275
3,275
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of Samtec HTMS-102-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
4pin 1.27mm 2 2.54mm Header,Push-Pull 5A 250nm
HEADER, 1.27MM, VERTICAL THT, 4WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10202GD