Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HPM-12-02-T-S

Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 12 Contacts, Through Hole, HPM Series
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPM-12-02-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages15 years ago

Electro Sonic

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-46.51%

CAD Models

Download Samtec HPM-12-02-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 0.93
Stock
11,242
2,769
Authorized Distributors
6
6
Connector Type
-
-
Gender
Male
Male
Fuse
-
-
Current Rating
-
-
Orientation
-
-
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
KK Header, Vertical, Round Pin, 12 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Samtec HPM-12-02-T-S provided by its distributors.

Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 12 Contacts, Through Hole, HPM Series
12pin 5.08mm 1 Header,Push-Pull 16.6A tin Black Through hole mounting 60.96mm(Length)*6.35mm(height)
Tin Direct Insert 12P -55鈩儈+105鈩 5.08mm Black Single Row Copper Alloy Plugin,P=5.08mm Pin Headers ROHS
HI POWER .045"" SQUARE POST HEADER .200
HEADER, 5.08MM, VERTICAL THT, 12WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.