What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec HCMD-05-01

Ribbon Cable 2 10pin Black IDC 1.27mm Through hole mounting 17.27mm(Length)*5.08mm(height)

$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HCMD-05-01.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page12 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Molex Gold Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.2mm², min0.05mm²
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 Series
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header 5.84mm Post Height (01) - Fast Stock

Descriptions

Descriptions of Samtec HCMD-05-01 provided by its distributors.

Ribbon Cable 2 10pin Black IDC 1.27mm Through hole mounting 17.27mm(Length)*5.08mm(height)
"IDC Socket and Terminal Cable Assemblies
SAMTEC HCMD-05-01 Wire-To-Board Connector, HCMD Series, 10 Contacts, Plug, 2.54 mm, IDC / IDT, 2 Rows
Header, Idc, 2.54Mm, 10Way; |Samtec, Inc. HCMD-05-01
.100" DOUBLE ROW IDC RIBBON CABL
HEADER, IDC, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: HCMD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMD0501