Samtec FTSH-110-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTSH Series
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-110-01-F-D.

Samtec

Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Technical Drawing3 pages10 years ago

element14 APAC

Electro Sonic

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+47.33%

CAD Models

Download Samtec FTSH-110-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.643
$ 1.643
Stock
26,676
16,736
16,736
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
Conn; Rect; Header; Boardmnt; Shroud; 0.050"Pitch; 20 Pos; 452 Ser; Gold (30) Plt; VTH

Descriptions

Descriptions of Samtec FTSH-110-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FTSH Series
FTSH ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable -55C~125C 3.4A per Contact 3.43mm
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Connector, Header, 20Pos, 2Row, 1.27Mm; |Samtec, Inc. FTSH-110-01-F-D
Samtec 1.27mmpitch20pDouble row pin header, FTSHseries, right angle
"High Reliability Header Strips
DUAL BODY, MICRO TERMINAL STRIP .050
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH11001FD