Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-120-03-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
$ 2.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-120-03-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-27.27%

CAD Models

Download Samtec FTS-120-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021111-00040T4LF
CONN HEADER VERT 40POS 1.27MM / Connector Header Through Hole 40 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
TE Connectivity5-104076-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-3

Descriptions

Descriptions of Samtec FTS-120-03-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 1.65mm Post (03)
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, THRU HOLE, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS12003LD