Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-105-03-F-DV

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-105-03-F-DV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-49.34%

CAD Models

Download Samtec FTS-105-03-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 1.071
Stock
2,825
21,556
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
10
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, FTSH Series
Amphenol Communications Solutions20021521-00010T1LF
20021521-00010T1LF CONN SHROUDED HEADER HDR 10 PO S DUAL 1.27x1.27MM SOLDER ST SMD RoHS

Descriptions

Descriptions of Samtec FTS-105-03-F-DV provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 1.65mm Post (03)
"Micro Low Profile Header Strips"
Cuttable,Header,Push-Pull 2 10pin Push-pull type Male Pin Black SMD,P=1.27mm SMD mount 6.35mm(Length)*5.84mm(height)
PIN HEADER, 10POS, 2ROW, 1.27mm, SMT;
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS10503FDV