Samtec FTS-105-01-F-D

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Through Hole
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-105-01-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Farnell

Electro Sonic

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
-26.15%

CAD Models

Download Samtec FTS-105-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 0.802
$ 0.802
Stock
85,621
293,824
293,824
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Samtec 1.27mmpitch10pDouble row pin header, TMSseries, right angle, Through hole mounting
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts

Descriptions

Descriptions of Samtec FTS-105-01-F-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 10 Contacts, Through Hole
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Samtec 1.27mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, FTSseries, right angle, Through hole mounting
CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FTS Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-105-01-F-D .
  • FTS-105-01-F-D.
  • FTS105-01-F-D
  • FTS10501FD