Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTR-110-03-G-D

Pin Header, Board-to-Board, 3.8 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTR Series
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-110-03-G-D.

element14 APAC

Datasheet1 page9 years ago

Samtec

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+84.21%

CAD Models

Download Samtec FTR-110-03-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 3.22
Stock
5,880
8,884
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
-
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Through Hole

Descriptions

Descriptions of Samtec FTR-110-03-G-D provided by its distributors.

Pin Header, Board-to-Board, 3.8 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTR Series
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec 1.27mmpitch20pDouble row pin header, FTRseries, vertical
PIN HEADER, 20POS, 2ROW, 1.27mm, SMT;
SMT MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR11003GD