Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FFSD-20-01-N

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-20-01-N.

Electro Sonic

Datasheet1 page8 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-65.13%

CAD Models

Download Samtec FFSD-20-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 30 Contacts, Cable Mount
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 26 Contacts, Cable Mount
Samtec cable, FFSD series, 14 road, American Wire Gauge 30 awg
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity5-104652-5
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Box

Descriptions

Descriptions of Samtec FFSD-20-01-N provided by its distributors.

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal
Conn IDCConnector SKT 40 POS 1.27mm IDT RA Side EntryCable Mount Tube
Idc Conn, Rcpt, 40 Pos, 1.27 Mm, Cable; |Samtec, Inc. FFSD-20-01-N
Samtec cable, FFSD series, 40 road, American Wire Gauge 28 AWG
SAMTEC FFSD-20-01-N Wire-To-Board Connector, FFSD Series, 40 Contacts, Receptacle, 1.27 mm, IDC / IDT, 2 Rows
IDC CABLE ASSY 1.27MM 20POS FFSD-20-01-N
Tiger Eye Flat IDC Socket 1.27mm
CONN RCPT 40POS IDC 30AWG GOLD
IDC CONN, RCPT, 40 POS, 1.27 MM, CABLE; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FFSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD2001N