Samtec FFSD-07-01-N

Samtec cable, FFSD series, 14 road, American Wire Gauge 30 awg
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-07-01-N.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-86.26%

CAD Models

Download Samtec FFSD-07-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

CONN RCPT 10POS IDC 30AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 26 Contacts, Cable Mount
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 30 Contacts, Cable Mount
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of Samtec FFSD-07-01-N provided by its distributors.

Samtec cable, FFSD series, 14 road, American Wire Gauge 30 awg
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Conn IDC Connector SKT 14 POS 1.27mm IDT RA Side Entry Cable Mount Tube
IDC CONN, RCPT, 14 POS, 1.27 MM, CABLE; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: FFSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-07-01-N.
  • FFSD07-01-N