Samtec FFSD-10-01-N

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-10-01-N.

Electro Sonic

Datasheet1 page9 years ago

Master Electronics

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+66.22%

CAD Models

Download Samtec FFSD-10-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.26
$ 3.26
Stock
108,176
361
361
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1.27 mm
-
-
Number of Contacts
20
-
-
Number of Rows
2
-
-
Mount
Free Hanging
-
-
Termination
IDT
-
-
Orientation
Right Angle
-
-
Contact Plating
Gold
-
-
Housing Material
Polybutylene
-
-
Contact Material
Copper
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity5-104652-2
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD Box/Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount

Descriptions

Descriptions of Samtec FFSD-10-01-N provided by its distributors.

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 20 Contacts, Cable Mount
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Samtec cable, FFSD series, 20 road, American Wire Gauge 30 awg
.050 X .050 C.L. Female Idc Assembly Rohs Compliant: Yes
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator
1.27mm Gold 1.27mm 2 P=1.27mm IDC Connectors ROHS
SAMTEC FFSD-10-01-N Wire-To-Board Connector, FFSD Series, 20 Contacts, Receptacle, 1.27 mm, IDC / IDT, 2 Rows
IDC CABLE ASSY 1.27MM 10POS FFSD-10-01-N
Samtec 1.27MM CABLE STRIPS POLARZ
Tiger Eye Flat IDC Socket 1.27mm
CONN RCPT 20POS IDC 30AWG GOLD
IDC CONN, RCPT, 20 POS, 1.27 MM, CABLE; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: FFSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1753843
  • FFSD-10-01-N.
  • FFSD1001N