Samtec FFSD-10-01-F-N

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-10-01-F-N.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec FFSD-10-01-F-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 3.3
$ 3.3
Stock
361
108,176
108,176
Authorized Distributors
6
6
6
Wire/Cable Type
Flat
Ribbon
Ribbon
Wire/Cable Gauge
30 AWG
-
-
Body Material
-
-
-
Color
Black
Black
Black
Shielding
-
-
-
Conductor Material
-
-
-
Insulation Material
-
-
-
Max Operating Temperature
-
105 °C
105 °C
Min Operating Temperature
-
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Descriptions

Descriptions of Samtec FFSD-10-01-F-N provided by its distributors.

".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Tiger Eye Flat IDC Socket 1.27mm
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 20POS IDC 30AWG GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.