Samtec FFSD-08-01-N

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-08-01-N.

Electro Sonic

Datasheet1 page9 years ago

Newark

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-19.03%

CAD Models

Download Samtec FFSD-08-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Samtec cable, FFSD series, 14 road, American Wire Gauge 30 awg
CONN RCPT 10POS IDC 30AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Samtec cable, FFSD series, 12 road, American Wire Gauge 30 awg
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
TE Connectivity5-104652-3
CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec FFSD-08-01-N provided by its distributors.

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Samtec cable, FFSD series, 16 road, American Wire Gauge 30 awg
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal
1.27mm Gold 1.27mm 2 P=1.27mm IDC Connectors ROHS
.050 X .050 C.L. Female Idc Assembly
IDC Connector (Niu Jiao/Jian Niu)
Tiger Eye Flat IDC Socket 1.27mm
CONN RCPT 16POS IDC 30AWG GOLD
IDC CONN, RCPT, 16 POS, 1.27 MM, CABLE; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: FFSD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-08-01-N.
  • FFSD0801N