Samtec FFMD-13-01

Ribbon Cable 2 26pin Pin (Male),- Black Through hole mounting 20.7mm(Length)*3.05mm(height)
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFMD-13-01.

Farnell

Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet1 page17 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+125%

CAD Models

Download Samtec FFMD-13-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
Conn IDC Connector RCP 12 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Layer

Descriptions

Descriptions of Samtec FFMD-13-01 provided by its distributors.

Ribbon Cable 2 26pin Pin (Male),- Black Through hole mounting 20.7mm(Length)*3.05mm(height)
".050"" Tiger Eye™ IDC Ribbon Cable Assemblies
Conn IDC Connector HDR 26 POS 1.27mm IDT RA Cable Mount Tube
STANDARD HEADER 1.27mm .050"" Pitch
IDC CONNECTOR, HDR, 26POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: FFMD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.