What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FFMD-05-01

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket

$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFMD-05-01.

Samtec

Datasheet1 page8 years ago
Technical Drawing5 pages11 years ago

Sager Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+53.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec FFMD-05-01 provided by its distributors.

Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
Conn IDCConnector HDR 10 POS 1.27mm IDT RACable Mount Tube
Samtec cable, FFMD series, American Wire Gauge 30 awg
Header, Idc, 1.27Mm, 10Way; |Samtec, Inc. FFMD-05-01
SAMTEC FFMD-05-01 Wire-To-Board Connector, FFMD Series, IDC / IDT, Plug, 10 Contacts, 1.27 mm, Tin Plated Contacts
STANDARD HEADER 1.27mm .050"" Pitch
HEADER, IDC, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: FFMD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Ma

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.