Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESW-103-12-T-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount

$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-103-12-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

Newark

JRH Electronics

HQonline

Inventory History

3 month trend:
-21.27%

CAD Models

Download Samtec ESW-103-12-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 3 Circuits without Hooks
Samtec 2.54mmpitch3pSingle row female Bus bar, SSQseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec ESW-103-12-T-S provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
3 Position Receptacle, Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin
ESW - Samtec 2.54mm Elevated Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
Samtec 2.54mmpitch3pSingle row female Board to Board, ESWseries, right angle, Through hole mounting
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Socket
Conn Elevated Socket SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Elevated Socket Strip"
Rectangular Connector Receptacle
CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM;
Connector, Receptacle, 3 Contacts, 1 Row, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-103-12-T-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW-103-12-T-S.
  • ESW10312TS