Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-116-12-S-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-116-12-S-D.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+7.04%

CAD Models

Download Samtec ESQ-116-12-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.862
$ 4.78
$ 4.78
Stock
1,124
11,519
11,519
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
CES - Samtec 2.54mm Closed Entry Low Profile Dual Row Socket Strip, 4.57mm Profile
Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
TE Connectivity3-829095-2
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec ESQ-116-12-S-D provided by its distributors.

Board Stackers & Spacers, Socket Strip, 2.54 mm, 32 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Conn Elevated Socket SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Elevated Socket,Push-Pull 2 32pin Push-pull type Forked Black Through hole mounting 40.5mm(Length)*4.95mm(height)
ELEVATED SOCKET, 32P, 2ROW, 2.54MM, THT;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 32POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-116-12-S-D.
  • ESQ11612SD
  • ESQ11612SD.